Add To Favorites
Product Overview
Digi-Key Part Number 445-15347-1-ND
Quantity Available 3.780
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2A822J125AA

Description CAP CER 8200PF 100V CH 0805
Expanded Description 8200pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15361-1-ND C2012CH2E822J125AA TDK Corporation Cut Tape (CT) ? 3.985 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 445-15347-1

17:21:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,25700 2,57
100 0,12830 12,83
250 0,09620 24,05
500 0,08496 42,48
1.000 0,07534 75,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15347-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06412
  • Digi-Reel® ? : 445-15347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback