Add To Favorites
Product Overview
Digi-Key Part Number 445-11368-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2A332K125AA

Description CAP CER 3300PF 100V CH 0805
Expanded Description 3300pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11367-1-ND C2012CH2A332J125AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,21000 1
445-15389-1-ND C2012CH2W332J125AA TDK Corporation Cut Tape (CT) ? 7.275 - Immediate
0,35000 1
445-15352-1-ND C2012CH2E332K085AA TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,22000 1
445-15351-1-ND C2012CH2E332J085AA TDK Corporation Cut Tape (CT) ? 7.725 - Immediate
0,22000 1
445-15390-1-ND C2012CH2W332K125AA TDK Corporation Cut Tape (CT) ? 3.980 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-11368-1

21:28:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14400 1,44
100 0,07330 7,33
250 0,05932 14,83
500 0,05234 26,17
1.000 0,04449 44,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11368-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03838
  • Digi-Reel® ? : 445-11368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback