Add To Favorites
Product Overview
Digi-Key Part Number 445-11366-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2A272K125AA

Description CAP CER 2700PF 100V CH 0805
Expanded Description 2700pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11383-1-ND C2012CH2E272J125AA TDK Corporation Cut Tape (CT) ? 3.445 - Immediate
0,25000 1
445-11384-1-ND C2012CH2E272K125AA TDK Corporation Cut Tape (CT) ? 3.790 - Immediate
0,25000 1
445-15386-1-ND C2012CH2W272K125AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,36000 1
445-15385-1-ND C2012CH2W272J125AA TDK Corporation Cut Tape (CT) ? 3.980 - Immediate
0,36000 1
445-11365-1-ND C2012CH2A272J125AA TDK Corporation Cut Tape (CT) ? 3.000 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-11366-1

00:00:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14300 1,43
100 0,07260 7,26
250 0,05872 14,68
500 0,05182 25,91
1.000 0,04405 44,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11366-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03801
  • Digi-Reel® ? : 445-11366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback