Add To Favorites
Product Overview
Digi-Key Part Number 445-11350-1-ND
Quantity Available 7.820
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H472K060AA

Description CAP CER 4700PF 50V CH 0805
Expanded Description 4700pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11349-1-ND C2012CH1H472J060AA TDK Corporation Cut Tape (CT) ? 9.698 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-11350-1

20:42:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12800 1,28
100 0,06540 6,54
250 0,05292 13,23
500 0,04668 23,34
1.000 0,03968 39,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11350-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03112
  • Digi-Reel® ? : 445-11350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback