Add To Favorites
Product Overview
Digi-Key Part Number 445-11346-1-ND
Quantity Available 3.817
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H333K125AA

Description CAP CER 0.033UF 50V CH 0805
Expanded Description 0.033µF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11345-1-ND C2012CH1H333J125AA TDK Corporation Cut Tape (CT) ? 2.555 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-11346-1

09:37:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
100 0,14850 14,85
250 0,11884 29,71
500 0,10820 54,10
1.000 0,09760 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11346-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07638
  • Digi-Reel® ? : 445-11346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback