Add To Favorites
Product Overview
Digi-Key Part Number 445-11343-1-ND
Quantity Available 3.150
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H332J125AA

Description CAP CER 3300PF 50V CH 0805
Expanded Description 3300pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11367-1-ND C2012CH2A332J125AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,21000 1
445-15351-1-ND C2012CH2E332J085AA TDK Corporation Cut Tape (CT) ? 7.725 - Immediate
0,22000 1
445-15389-1-ND C2012CH2W332J125AA TDK Corporation Cut Tape (CT) ? 7.275 - Immediate
0,35000 1
445-11342-1-ND C2012CH1H332J060AA TDK Corporation Cut Tape (CT) ? 3.602 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-11343-1

04:13:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13300 1,33
100 0,06730 6,73
250 0,05448 13,62
500 0,04810 24,05
1.000 0,04087 40,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11343-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,03527
  • Digi-Reel® ? : 445-11343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback