Add To Favorites
Product Overview
Digi-Key Part Number 445-11334-1-ND
Quantity Available 7.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H182K060AA

Description CAP CER 1800PF 50V CH 0805
Expanded Description 1800pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11333-1-ND C2012CH1H182J060AA TDK Corporation Cut Tape (CT) ? 7.930 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-11334-1

17:56:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13200 1,32
25 0,09640 2,41
50 0,07480 3,74
100 0,06200 6,20
250 0,05132 12,83
500 0,04348 21,74
1.000 0,03599 35,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11334-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02664
  • Digi-Reel® ? : 445-11334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback