Add To Favorites
Product Overview
Digi-Key Part Number 445-11331-1-ND
Quantity Available 7.204
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H153J085AA

Description CAP CER 0.015UF 50V CH 0805
Expanded Description 0.015µF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11331-1

19:44:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26900 2,69
100 0,13440 13,44
250 0,10748 26,87
500 0,09790 48,95
1.000 0,08830 88,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11331-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06527
  • Digi-Reel® ? : 445-11331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback