Add To Favorites
Product Overview
Digi-Key Part Number 445-14335-1-ND
Quantity Available 6.230
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012C0G2E152K085AA

Description CAP CER 1500PF 250V C0G 0805
Expanded Description 1500pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-2326-1-ND C2012C0G2E152J085AA TDK Corporation Cut Tape (CT) ? 22.300 - Immediate
0,20000 1
445-15308-1-ND C2012C0G2W152K085AA TDK Corporation Cut Tape (CT) ? 7.980 - Immediate
0,28000 1
445-15307-1-ND C2012C0G2W152J085AA TDK Corporation Cut Tape (CT) ? 5.814 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 445-14335-1

19:57:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13400 1,34
100 0,06850 6,85
250 0,05548 13,87
500 0,04894 24,47
1.000 0,04161 41,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14335-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03263
  • Digi-Reel® ? : 445-14335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback