Add To Favorites
Product Overview
Digi-Key Part Number 445-14323-1-ND
Quantity Available 30.056
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012C0G1H562K060AA

Description CAP CER 5600PF 50V C0G 0805
Expanded Description 5600pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14348-1-ND C2012NP01H562J060AA TDK Corporation Cut Tape (CT) ? 7.095 - Immediate
0,31000 1
445-7513-1-ND C2012C0G1H562J060AA TDK Corporation Cut Tape (CT) ? 12.632 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-14323-1

00:59:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18200 1,82
100 0,09270 9,27
250 0,07504 18,76
500 0,06622 33,11
1.000 0,05629 56,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14323-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04415
  • Digi-Reel® ? : 445-14323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback