Add To Favorites
Product Overview
Digi-Key Part Number 445-14309-1-ND
Quantity Available 7.682
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X7R1H473M070AC

Description CAP CER 0.047UF 50V X7R 0612
Expanded Description 0.047µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14309-1

21:50:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33700 3,37
100 0,16830 16,83
250 0,13468 33,67
500 0,12264 61,32
1.000 0,11060 110,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14309-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08175
  • Digi-Reel® ? : 445-14309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback