Add To Favorites
Product Overview
Digi-Key Part Number 445-14298-1-ND
Quantity Available 3.630
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X5R1H224M115AC

Description CAP CER 0.22UF 50V X5R 0612
Expanded Description 0.22µF ±20% 50V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14298-1

14:01:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38000 3,80
100 0,19020 19,02
250 0,15216 38,04
500 0,13858 69,29
1.000 0,12500 125,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14298-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09675
  • Digi-Reel® ? : 445-14298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback