Add To Favorites
Product Overview
Digi-Key Part Number 445-14269-1-ND
Quantity Available 7.890
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X8R1H152M080AA

Description CAP CER 1500PF 50V X8R 0603
Expanded Description 1500pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3422-1-ND C1608X8R1H152K080AA TDK Corporation Cut Tape (CT) ? 24.227 - Immediate
0,14000 1
445-14281-1-ND C1608X8R2A152M080AA TDK Corporation Cut Tape (CT) ? 7.860 - Immediate
0,16000 1
445-3427-2-ND C1608X8R2A152K080AA TDK Corporation Tape & Reel (TR) ? 0
0,02476 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-14269-1

09:23:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10100 1,01
100 0,04790 4,79
250 0,04032 10,08
500 0,03376 16,88
1.000 0,02772 27,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14269-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02167
  • Digi-Reel® ? : 445-14269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback