Add To Favorites
Product Overview
Digi-Key Part Number 445-14244-1-ND
Quantity Available 7.998
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X7S0G335M080AC

Description CAP CER 3.3UF 4V X7S 0603
Expanded Description 3.3µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14243-1-ND C1608X7S0G335K080AC TDK Corporation Cut Tape (CT) ? 6.590 - Immediate
0,24000 1
445-14250-1-ND C1608X7S0J335K080AC TDK Corporation Cut Tape (CT) ? 6.440 - Immediate
0,24000 1
445-14257-1-ND C1608X7S1A335M080AC TDK Corporation Cut Tape (CT) ? 6.983 - Immediate
0,27000 1
445-14256-1-ND C1608X7S1A335K080AC TDK Corporation Cut Tape (CT) ? 9.389 - Immediate
0,27000 1
445-14251-1-ND C1608X7S0J335M080AC TDK Corporation Cut Tape (CT) ? 3.982 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names 445-14244-1

22:29:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
100 0,10190 10,19
250 0,07636 19,09
500 0,06746 33,73
1.000 0,05983 59,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14244-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04710
  • Digi-Reel® ? : 445-14244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback