Add To Favorites
Product Overview
Digi-Key Part Number 445-15924-1-ND
Quantity Available 13.549
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X7R1H102M080AE

Description CAP CER 1000PF 50V X7R 0603
Expanded Description 1000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15923-1-ND C1608X7R1H102K080AE TDK Corporation Cut Tape (CT) ? 0
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-15924-1
C1608X7R1H102M080AECT
C1608X7R1H102M080AECT-ND

13:21:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12500 1,25
100 0,05930 5,93
250 0,04992 12,48
500 0,04180 20,90
1.000 0,03431 34,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15924-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02683
  • Digi-Reel® ? : 445-15924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback