Add To Favorites
Product Overview
Digi-Key Part Number 445-14232-1-ND
Quantity Available 7.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X7R0J155M080AB

Description CAP CER 1.5UF 6.3V X7R 0603
Expanded Description 1.5µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14231-1-ND C1608X7R0J155K080AB TDK Corporation Cut Tape (CT) ? 2.535 - Immediate
0,22000 1
445-14234-1-ND C1608X7R1A155M080AC TDK Corporation Cut Tape (CT) ? 3.369 - Immediate
0,22000 1
445-14233-1-ND C1608X7R1A155K080AC TDK Corporation Cut Tape (CT) ? 22.534 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-14232-1

17:42:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18900 1,89
100 0,09430 9,43
250 0,07072 17,68
500 0,06248 31,24
1.000 0,05540 55,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14232-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04361
  • Digi-Reel® ? : 445-14232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback