Add To Favorites
Product Overview
Digi-Key Part Number 445-7427-1-ND
Quantity Available 7.173
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X6S1V224M080AB

Description CAP CER 0.22UF 35V X6S 0603
Expanded Description 0.22µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7420-1-ND C1608X6S1H224K080AB TDK Corporation Cut Tape (CT) ? 2.918 - Immediate
0,17000 1
445-7426-1-ND C1608X6S1V224K080AB TDK Corporation Cut Tape (CT) ? 3.772 - Immediate
0,17000 1
445-7421-1-ND C1608X6S1H224M080AB TDK Corporation Cut Tape (CT) ? 4.888 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 445-7427-1

07:41:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11700 1,17
100 0,05940 5,94
250 0,04808 12,02
500 0,04244 21,22
1.000 0,03606 36,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7427-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02829
  • Digi-Reel® ? : 445-7427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback