Add To Favorites
Product Overview
Digi-Key Part Number 445-7433-1-ND
Quantity Available 7.895
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X6S1E474M080AB

Description CAP CER 0.47UF 25V X6S 0603
Expanded Description 0.47µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7429-2-ND C1608X6S1V474M080AB TDK Corporation Tape & Reel (TR) ? 0
0,04361 4.000  Non-Stock ?
445-7432-2-ND C1608X6S1E474K080AB TDK Corporation Tape & Reel (TR) ? 0
0,04361 4.000  Non-Stock ?
445-7432-1-ND C1608X6S1E474K080AB TDK Corporation Cut Tape (CT) ? 2.140 - Immediate
0,22000 1  Non-Stock ?
445-7429-1-ND C1608X6S1V474M080AB TDK Corporation Cut Tape (CT) ? 3.480 - Immediate
0,22000 1  Non-Stock ?
445-7423-1-ND C1608X6S1H474M080AB TDK Corporation Cut Tape (CT) ? 7.251 - Immediate
0,22000 1
445-7428-1-ND C1608X6S1V474K080AB TDK Corporation Cut Tape (CT) ? 7.804 - Immediate
0,22000 1
445-7422-1-ND C1608X6S1H474K080AB TDK Corporation Cut Tape (CT) ? 3.473 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-7433-1

08:40:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18900 1,89
100 0,09430 9,43
250 0,07072 17,68
500 0,06248 31,24
1.000 0,05540 55,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7433-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04361
  • Digi-Reel® ? : 445-7433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback