Add To Favorites
Product Overview
Digi-Key Part Number 445-14198-1-ND
Quantity Available 7.988
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X6S0J335M080AB

Description CAP CER 3.3UF 6.3V X6S 0603
Expanded Description 3.3µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9115-1-ND C1608X6S1C335M080AC TDK Corporation Cut Tape (CT) ? 6.254 - Immediate
0,35000 1
445-9096-1-ND C1608X6S1C335K080AC TDK Corporation Cut Tape (CT) ? 1.099 - Immediate
0,35000 1
445-14197-1-ND C1608X6S0J335K080AB TDK Corporation Cut Tape (CT) ? 3.940 - Immediate
0,24000 1
445-14208-1-ND C1608X6S1A335M080AC TDK Corporation Cut Tape (CT) ? 7.900 - Immediate
0,27000 1
445-14207-1-ND C1608X6S1A335K080AC TDK Corporation Cut Tape (CT) ? 7.609 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-14198-1

20:57:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
100 0,10190 10,19
250 0,07636 19,09
500 0,06746 33,73
1.000 0,05983 59,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14198-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04710
  • Digi-Reel® ? : 445-14198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback