Add To Favorites
Product Overview
Digi-Key Part Number 445-7485-1-ND
Quantity Available 4.459
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X5R1A685M080AC

Description CAP CER 6.8UF 10V X5R 0603
Expanded Description 6.8µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14139-1-ND C1608X5R1C685K080AB TDK Corporation Cut Tape (CT) ? 9.596 - Immediate
0,60000 1
445-14140-1-ND C1608X5R1C685M080AB TDK Corporation Cut Tape (CT) ? 5.942 - Immediate
0,60000 1
445-7484-1-ND C1608X5R1A685K080AC TDK Corporation Cut Tape (CT) ? 2.743 - Immediate
0,45000 1
445-14146-1-ND C1608X5R1E685M080AC TDK Corporation Cut Tape (CT) ? 1.614 - Immediate
0,66000 1
445-14145-1-ND C1608X5R1E685K080AC TDK Corporation Cut Tape (CT) ? 1.557 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names 445-7485-1

09:53:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39600 3,96
100 0,19800 19,80
250 0,15840 39,60
500 0,14428 72,14
1.000 0,13013 130,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7485-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09618
  • Digi-Reel® ? : 445-7485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback