Add To Favorites
Product Overview
Digi-Key Part Number 445-11295-1-ND
Quantity Available 5.815
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1V334K080AB

Description CAP CER 0.33UF 35V JB 0603
Expanded Description 0.33µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11275-1-ND C1608JB1H334K080AB TDK Corporation Cut Tape (CT) ? 8.637 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 445-11295-1

10:48:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15800 1,58
25 0,12560 3,14
50 0,10480 5,24
100 0,08910 8,91
250 0,07080 17,70
500 0,06292 31,46
1.000 0,05505 55,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11295-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04560
  • Digi-Reel® ? : 445-11295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback