Add To Favorites
Product Overview
Digi-Key Part Number 445-11284-1-ND
Quantity Available 7.250
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1H684M080AB

Description CAP CER 0.68UF 50V JB 0603
Expanded Description 0.68µF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11283-1-ND C1608JB1H684K080AB TDK Corporation Cut Tape (CT) ? 3.378 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 445-11284-1

07:00:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15320 3,83
50 0,12760 6,38
100 0,10860 10,86
250 0,08616 21,54
500 0,07660 38,30
1.000 0,06702 67,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11284-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05135
  • Digi-Reel® ? : 445-11284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback