Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-11260-1-ND
Quantity Available 11.748
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1H103M080AA

Description CAP CER 10000PF 50V JB 0603
Expanded Description 10000pF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11308-1-ND C1608JB2A103M080AA TDK Corporation Cut Tape (CT) ? 7.805 - Immediate
0,09000 1
445-11307-1-ND C1608JB2A103K080AA TDK Corporation Cut Tape (CT) ? 5.611 - Immediate
0,09000 1
445-11259-1-ND C1608JB1H103K080AA TDK Corporation Cut Tape (CT) ? 1.696 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names 445-11260-1

13:36:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
100 0,02390 2,39
250 0,01952 4,88
500 0,01670 8,35
1.000 0,01301 13,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11260-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,00998
  • Digi-Reel® ? : 445-11260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback