Add To Favorites
Product Overview
Digi-Key Part Number 445-11231-1-ND
Quantity Available 6.493
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1C475M080AC

Description CAP CER 4.7UF 16V JB 0603
Expanded Description 4.7µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11253-1-ND C1608JB1E475K080AC TDK Corporation Cut Tape (CT) ? 1.487 - Immediate
0,40000 1
445-11254-1-ND C1608JB1E475M080AC TDK Corporation Cut Tape (CT) ? 4.989 - Immediate
0,40000 1
445-11230-1-ND C1608JB1C475K080AC TDK Corporation Cut Tape (CT) ? 15.879 - Immediate
0,36000 1
445-11302-1-ND C1608JB1V475M080AC TDK Corporation Cut Tape (CT) ? 4.252 - Immediate
0,44000 1
445-11301-1-ND C1608JB1V475K080AC TDK Corporation Cut Tape (CT) ? 74.460 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 445-11231-1

09:14:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31600 3,16
100 0,15790 15,79
250 0,12632 31,58
500 0,11504 57,52
1.000 0,10375 103,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11231-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07669
  • Digi-Reel® ? : 445-11231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback