Add To Favorites
Product Overview
Digi-Key Part Number 445-11227-1-ND
Quantity Available 6.920
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1C335M080AC

Description CAP CER 3.3UF 16V JB 0603
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11298-1-ND C1608JB1V335M080AC TDK Corporation Cut Tape (CT) ? 8.684 - Immediate
0,35000 1
445-11297-1-ND C1608JB1V335K080AC TDK Corporation Cut Tape (CT) ? 3.470 - Immediate
0,35000 1
445-11226-1-ND C1608JB1C335K080AC TDK Corporation Cut Tape (CT) ? 10.514 - Immediate
0,35000 1
445-11250-1-ND C1608JB1E335M080AC TDK Corporation Cut Tape (CT) ? 7.589 - Immediate
0,31000 1
445-11249-1-ND C1608JB1E335K080AC TDK Corporation Cut Tape (CT) ? 8.600 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-11227-1

19:43:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29200 2,92
100 0,14590 14,59
250 0,10940 27,35
500 0,09666 48,33
1.000 0,08571 85,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11227-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06748
  • Digi-Reel® ? : 445-11227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback