Add To Favorites
Product Overview
Digi-Key Part Number 445-11205-1-ND
Quantity Available 5.709
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1A156M080AC

Description CAP CER 15UF 10V JB 0603
Expanded Description 15µF ±20% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11205-1

08:22:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30400 3,04
25 0,25960 6,49
50 0,22980 11,49
100 0,20000 20,00
250 0,17040 42,60
500 0,14818 74,09
1.000 0,12596 125,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11205-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10953
  • Digi-Reel® ? : 445-11205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback