Add To Favorites
Product Overview
Digi-Key Part Number 445-11189-1-ND
Quantity Available 6.352
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB0J156M080AC

Description CAP CER 15UF 6.3V JB 0603
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11205-1-ND C1608JB1A156M080AC TDK Corporation Cut Tape (CT) ? 5.709 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 445-11189-1

23:08:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33000 3,30
100 0,16510 16,51
250 0,13200 33,00
500 0,12022 60,11
1.000 0,10844 108,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11189-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08015
  • Digi-Reel® ? : 445-11189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback