Add To Favorites
Product Overview
Digi-Key Part Number 445-11184-1-ND
Quantity Available 6.823
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB0G226M080AA

Description CAP CER 22UF 4V JB 0603
Expanded Description 22µF ±20% 4V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11208-1-ND C1608JB1A226M080AC TDK Corporation Cut Tape (CT) ? 120.068 - Immediate
0,47000 1
445-11192-1-ND C1608JB0J226M080AC TDK Corporation Cut Tape (CT) ? 17.248 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-11184-1

16:26:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,32200 3,22
100 0,16120 16,12
250 0,12900 32,25
500 0,11748 58,74
1.000 0,10596 105,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11184-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07832
  • Digi-Reel® ? : 445-11184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback