Add To Favorites
Product Overview
Digi-Key Part Number 445-15266-1-ND
Quantity Available 7.113
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH2E222J080AA

Description CAP CER 2200PF 250V CH 0603
Expanded Description 2200pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15266-1

07:14:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12700 1,27
100 0,06450 6,45
250 0,05220 13,05
500 0,04608 23,04
1.000 0,03916 39,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15266-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03071
  • Digi-Reel® ? : 445-15266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback