Add To Favorites
Product Overview
Digi-Key Part Number 445-11146-1-ND
Quantity Available 14.460
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH2A3R3C080AA

Description CAP CER 3.3PF 100V CH 0603
Expanded Description 3.3pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11146-1

18:46:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05100 0,51
100 0,02330 2,33
250 0,01908 4,77
500 0,01634 8,17
1.000 0,01273 12,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11146-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00976
  • Digi-Reel® ? : 445-11146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback