Add To Favorites
Product Overview
Digi-Key Part Number 445-11105-1-ND
Quantity Available 6.296
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H822K080AA

Description CAP CER 8200PF 50V CH 0603
Expanded Description 8200pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11104-1-ND C1608CH1H822J080AA TDK Corporation Cut Tape (CT) ? 4.764 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-11105-1

08:48:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26900 2,69
100 0,13440 13,44
250 0,10076 25,19
500 0,08904 44,52
1.000 0,07894 78,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11105-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06215
  • Digi-Reel® ? : 445-11105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback