Add To Favorites
Product Overview
Digi-Key Part Number 445-11080-1-ND
Quantity Available 7.571
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H332K080AA

Description CAP CER 3300PF 50V CH 0603
Expanded Description 3300pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11079-1-ND C1608CH1H332J080AA TDK Corporation Cut Tape (CT) ? 7.347 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-11080-1

01:58:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14000 1,40
100 0,07130 7,13
250 0,05768 14,42
500 0,05092 25,46
1.000 0,04328 43,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11080-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03395
  • Digi-Reel® ? : 445-11080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback