Add To Favorites
Product Overview
Digi-Key Part Number 445-11053-1-ND
Quantity Available 9.739
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H122J080AA

Description CAP CER 1200PF 50V CH 0603
Expanded Description 1200pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11124-1-ND C1608CH2A122J080AA TDK Corporation Cut Tape (CT) ? 7.865 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 445-11053-1

18:26:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11500 1,15
100 0,05470 5,47
250 0,04608 11,52
500 0,03858 19,29
1.000 0,03167 31,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11053-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02476
  • Digi-Reel® ? : 445-11053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback