Add To Favorites
Product Overview
Digi-Key Part Number 445-13988-1-ND
Quantity Available 4.876
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H562K080AA

Description CAP CER 5600PF 50V C0G 0603
Expanded Description 5600pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14087-1-ND C1608NP01H562J080AA TDK Corporation Cut Tape (CT) ? 7.737 - Immediate
0,28000 1
445-7401-1-ND C1608C0G1H562J080AA TDK Corporation Cut Tape (CT) ? 55.600 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 445-13988-1

12:42:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16440 4,11
50 0,13680 6,84
100 0,11630 11,63
250 0,09232 23,08
500 0,08208 41,04
1.000 0,07181 71,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13988-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05501
  • Digi-Reel® ? : 445-13988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback