Add To Favorites
Product Overview
Digi-Key Part Number 445-13980-1-ND
Quantity Available 29.828
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H272K080AA

Description CAP CER 2700PF 50V C0G 0603
Expanded Description 2700pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-2669-1-ND C1608C0G1H272J080AA TDK Corporation Cut Tape (CT) ? 7.569 - Immediate
0,19000 1
445-15232-1-ND C1608C0G2A272J080AA TDK Corporation Cut Tape (CT) ? 972 - Immediate
0,26000 1
445-15233-1-ND C1608C0G2A272K080AA TDK Corporation Cut Tape (CT) ? 3.850 - Immediate
0,26000 1
445-14072-1-ND C1608NP01H272J080AA TDK Corporation Cut Tape (CT) ? 25.732 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names 445-13980-1

11:08:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15400 1,54
25 0,11280 2,82
50 0,09240 4,62
100 0,07800 7,80
250 0,06360 15,90
500 0,05336 26,68
1.000 0,04719 47,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13980-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03568
  • Digi-Reel® ? : 445-13980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback