Add To Favorites
Product Overview
Digi-Key Part Number 445-13960-1-ND
Quantity Available 7.023
Can ship immediately
Manufacturer

Manufacturer Part Number

C1220X5R1H103M085AC

Description CAP CER 10000PF 50V X5R 0508
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X5R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13960-1

18:07:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24000 2,40
25 0,19640 4,91
50 0,16760 8,38
100 0,14360 14,36
250 0,11968 29,92
500 0,10772 53,86
1.000 0,09096 90,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13960-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07077
  • Digi-Reel® ? : 445-13960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback