Add To Favorites
Product Overview
Digi-Key Part Number 445-13927-1-ND
Quantity Available 18.349
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S0J155K050BC

Description CAP CER 1.5UF 6.3V X7S 0402
Expanded Description 1.5µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13933-1-ND C1005X7S1A155K050BC TDK Corporation Cut Tape (CT) ? 137 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-13927-1

22:38:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26900 2,69
100 0,13440 13,44
250 0,10748 26,87
500 0,09790 48,95
1.000 0,08830 88,30
5.000 0,07294 364,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13927-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06143
  • Digi-Reel® ? : 445-13927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback