Add To Favorites
Product Overview
Digi-Key Part Number 445-9106-1-ND
Quantity Available 14.872
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S0G225M050BC

Description CAP CER 2.2UF 4V X7S 0402
Expanded Description 2.2µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9092-1-ND C1005X7S0G225K050BC TDK Corporation Cut Tape (CT) ? 32.667 - Immediate
0,29000 1
445-9089-1-ND C1005X7S0J225M050BC TDK Corporation Cut Tape (CT) ? 18.487 - Immediate
0,32000 1
445-9097-1-ND C1005X7S1A225K050BC TDK Corporation Cut Tape (CT) ? 365.504 - Immediate
0,30000 1
445-9084-1-ND C1005X7S0J225K050BC TDK Corporation Cut Tape (CT) ? 254.489 - Immediate
0,32000 1
445-9098-1-ND C1005X7S1A225M050BC TDK Corporation Cut Tape (CT) ? 35.015 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 445-9106-1

23:41:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24200 2,42
100 0,12070 12,07
250 0,09052 22,63
500 0,07996 39,98
1.000 0,07091 70,91
5.000 0,05884 294,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9106-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05280
  • Digi-Reel® ? : 445-9106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback