Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4917-1-ND
Quantity Available 22.597
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1H152M050BA

Description CAP CER 1500PF 50V X7R 0402
Expanded Description 1500pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4916-1-ND C1005X7R1H152K050BA TDK Corporation Cut Tape (CT) ? 61.290 - Immediate
0,09000 1
445-8067-1-ND CGJ2B2X7R1H152K050BA TDK Corporation Cut Tape (CT) ? 15.250 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 445-4917-1

17:41:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04300 0,43
100 0,01970 1,97
250 0,01612 4,03
500 0,01380 6,90
1.000 0,01075 10,75
5.000 0,00896 44,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4917-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00753
  • Digi-Reel® ? : 445-4917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback