Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13906-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S1E683M050BC

Description CAP CER 0.068UF 25V X6S 0402
Expanded Description 0.068µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13913-1-ND C1005X6S1V683K050BB TDK Corporation Cut Tape (CT) ? 19.670 - Immediate
0,11000 1
445-13914-1-ND C1005X6S1V683M050BB TDK Corporation Cut Tape (CT) ? 19.990 - Immediate
0,11000 1
445-13911-1-ND C1005X6S1H683K050BB TDK Corporation Cut Tape (CT) ? 17.640 - Immediate
0,12000 1
445-13912-1-ND C1005X6S1H683M050BB TDK Corporation Cut Tape (CT) ? 19.330 - Immediate
0,12000 1
445-13905-1-ND C1005X6S1E683K050BC TDK Corporation Cut Tape (CT) ? 19.050 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-13906-1

15:10:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06400 0,64
100 0,02960 2,96
250 0,02420 6,05
500 0,02070 10,35
1.000 0,01612 16,12
5.000 0,01344 67,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13906-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01129
  • Digi-Reel® ? : 445-13906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback