Add To Favorites
Product Overview
Digi-Key Part Number 445-13898-1-ND
Quantity Available 19.995
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S1C155M050BC

Description CAP CER 1.5UF 16V X6S 0402
Expanded Description 1.5µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13897-1-ND C1005X6S1C155K050BC TDK Corporation Cut Tape (CT) ? 17.256 - Immediate
0,32000 1
Additional Resources
Standard Package ? 1
Other Names 445-13898-1

16:05:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27700 2,77
100 0,13860 13,86
250 0,11088 27,72
500 0,10100 50,50
1.000 0,09109 91,09
5.000 0,07525 376,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13898-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06337
  • Digi-Reel® ? : 445-13898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback