Add To Favorites
Product Overview
Digi-Key Part Number 445-13897-1-ND
Quantity Available 17.256
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S1C155K050BC

Description CAP CER 1.5UF 16V X6S 0402
Expanded Description 1.5µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13897-1

23:28:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24000 2,40
25 0,19640 4,91
50 0,16760 8,38
100 0,14360 14,36
250 0,11968 29,92
500 0,10772 53,86
1.000 0,09096 90,96
5.000 0,08139 406,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13897-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06661
  • Digi-Reel® ? : 445-13897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback