Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13851-1-ND
Quantity Available 26.710
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1H223M050BB

Description CAP CER 0.022UF 50V X5R 0402
Expanded Description 0.022µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13850-1-ND C1005X5R1H223K050BB TDK Corporation Cut Tape (CT) ? 12.838 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-13851-1

00:27:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06800 0,68
25 0,04920 1,23
50 0,03680 1,84
100 0,03010 3,01
250 0,02520 6,30
500 0,02148 10,74
1.000 0,01689 16,89
5.000 0,01412 70,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13851-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01121
  • Digi-Reel® ? : 445-13851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback