Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10981-1-ND
Quantity Available 18.405
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1H103M050BB

Description CAP CER 10000PF 50V JB 0402
Expanded Description 10000pF ±20% 50V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10980-1-ND C1005JB1H103K050BB TDK Corporation Cut Tape (CT) ? 168.341 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-10981-1

04:49:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06400 0,64
100 0,02960 2,96
250 0,02420 6,05
500 0,02070 10,35
1.000 0,01612 16,12
5.000 0,01344 67,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10981-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01129
  • Digi-Reel® ? : 445-10981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback