Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10974-1-ND
Quantity Available 26.805
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E683K050BC

Description CAP CER 0.068UF 25V JB 0402
Expanded Description 0.068µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11024-1-ND C1005JB1V683K050BB TDK Corporation Cut Tape (CT) ? 19.900 - Immediate
0,10000 1
445-11010-1-ND C1005JB1H683K050BB TDK Corporation Cut Tape (CT) ? 19.160 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 445-10974-1

12:06:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06300 0,63
100 0,02900 2,90
250 0,02376 5,94
500 0,02034 10,17
1.000 0,01584 15,84
5.000 0,01320 66,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10974-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01109
  • Digi-Reel® ? : 445-10974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback