Add To Favorites
Product Overview
Digi-Key Part Number 445-10953-1-ND
Quantity Available 14.245
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E105M050BC

Description CAP CER 1UF 25V JB 0402
Expanded Description 1µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11015-1-ND C1005JB1V105M050BC TDK Corporation Cut Tape (CT) ? 20.428 - Immediate
0,17000 1
445-11014-1-ND C1005JB1V105K050BC TDK Corporation Cut Tape (CT) ? 47.051 - Immediate
0,17000 1
445-10952-1-ND C1005JB1E105K050BC TDK Corporation Cut Tape (CT) ? 76.207 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-10953-1

04:35:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12700 1,27
100 0,06050 6,05
250 0,05092 12,73
500 0,04264 21,32
1.000 0,03501 35,01
5.000 0,02960 147,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10953-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02546
  • Digi-Reel® ? : 445-10953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback