Add To Favorites
Product Overview
Digi-Key Part Number 445-10934-1-ND
Quantity Available 14.382
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1C225K050BC

Description CAP CER 2.2UF 16V JB 0402
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11018-1-ND C1005JB1V225K050BC TDK Corporation Cut Tape (CT) ? 19.708 - Immediate
0,30000 1
445-10964-1-ND C1005JB1E225K050BC TDK Corporation Cut Tape (CT) ? 12.017 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-10934-1

13:36:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26400 2,64
100 0,13200 13,20
250 0,09900 24,75
500 0,08746 43,73
1.000 0,07755 77,55
5.000 0,06435 321,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10934-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05776
  • Digi-Reel® ? : 445-10934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback