Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10921-1-ND
Quantity Available 26.689
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1C104M050BA

Description CAP CER 0.1UF 16V JB 0402
Expanded Description 0.1µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10950-1-ND C1005JB1E104K050BC TDK Corporation Cut Tape (CT) ? 19.318 - Immediate
0,09000 1
445-10951-1-ND C1005JB1E104M050BC TDK Corporation Cut Tape (CT) ? 50.765 - Immediate
0,09000 1
445-10920-1-ND C1005JB1C104K050BA TDK Corporation Cut Tape (CT) ? 377.046 - Immediate
0,09000 1
445-10983-1-ND C1005JB1H104M050BB TDK Corporation Cut Tape (CT) ? 20.590 - Immediate
0,11000 1
445-11012-1-ND C1005JB1V104K050BB TDK Corporation Cut Tape (CT) ? 42.875 - Immediate
0,12000 1
445-11013-1-ND C1005JB1V104M050BB TDK Corporation Cut Tape (CT) ? 19.640 - Immediate
0,10000 1
445-10982-1-ND C1005JB1H104K050BB TDK Corporation Cut Tape (CT) ? 23.578 - Immediate
0,12000 1
Additional Resources
Standard Package ? 1
Other Names 445-10921-1

04:19:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
100 0,01760 1,76
250 0,01440 3,60
500 0,01234 6,17
1.000 0,00962 9,62
5.000 0,00802 40,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10921-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00673
  • Digi-Reel® ? : 445-10921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback