Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10910-1-ND
Quantity Available 26.880
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1A473K050BA

Description CAP CER 0.047UF 10V JB 0402
Expanded Description 0.047µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10970-1-ND C1005JB1E473K050BA TDK Corporation Cut Tape (CT) ? 9.524 - Immediate
0,10000 1
445-10940-1-ND C1005JB1C473K050BA TDK Corporation Cut Tape (CT) ? 32.657 - Immediate
0,10000 1
445-11004-1-ND C1005JB1H473K050BB TDK Corporation Cut Tape (CT) ? 9.893 - Immediate
0,12000 1
Additional Resources
Standard Package ? 1
Other Names 445-10910-1

17:42:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04700 0,47
100 0,02170 2,17
250 0,01768 4,42
500 0,01514 7,57
1.000 0,01181 11,81
5.000 0,00984 49,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10910-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00826
  • Digi-Reel® ? : 445-10910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback