Add To Favorites
Product Overview
Digi-Key Part Number 445-10905-1-ND
Quantity Available 16.820
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1A225M050BC

Description CAP CER 2.2UF 10V JB 0402
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10964-1-ND C1005JB1E225K050BC TDK Corporation Cut Tape (CT) ? 12.117 - Immediate
0,36000 1
445-10965-1-ND C1005JB1E225M050BC TDK Corporation Cut Tape (CT) ? 11.859 - Immediate
0,35000 1
445-11018-1-ND C1005JB1V225K050BC TDK Corporation Cut Tape (CT) ? 19.970 - Immediate
0,31000 1
445-10904-1-ND C1005JB1A225K050BC TDK Corporation Cut Tape (CT) ? 3.319 - Immediate
0,33000 1
445-10934-1-ND C1005JB1C225K050BC TDK Corporation Cut Tape (CT) ? 14.482 - Immediate
0,33000 1
445-10935-1-ND C1005JB1C225M050BC TDK Corporation Cut Tape (CT) ? 19.822 - Immediate
0,31000 1
445-11019-1-ND C1005JB1V225M050BC TDK Corporation Cut Tape (CT) ? 6.371 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-10905-1

02:35:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26900 2,69
100 0,13440 13,44
250 0,10076 25,19
500 0,08904 44,52
1.000 0,07894 78,94
5.000 0,06551 327,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10905-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05879
  • Digi-Reel® ? : 445-10905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback